• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180903 Blade terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm Partially insulate

Image similar
Product type
Blade terminal
Connector width
6.30 mm
Connector thickness
0.80 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIQ2FHA insulated Steck. Distrib. 1.5-2.5QMM 6.8.8 blue with branch

  • Blue
  • 6.30 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Technical specifications

Product type

Blade terminal

Factory colour

Blue

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Partially insulated

Content

1 pc(s)

Manufacturer part #

180903

Type

ICIQ2FHA

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

Size

6.30 x 0.80 mm

Features

+ branch joint

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331948 Intercable 180903 Blade terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm Partially insulate

Description

For multi-strand and fine-strand conductors

This text is machine translated.