• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180937 Blade receptacle tin-plated Connector width: 9.5 mm Connector thickness: 1.2 mm Partially insulated Ye

Product type
Blade receptacle
Connector width
9.5 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Yellow
  • 9.5 mm x 1.2 mm
  • 4 mm² - 6 mm²

Technical specifications

Product type

Blade receptacle

Connector width

9.5 mm

Factory colour

Yellow

Connector thickness

1.2 mm

Insulation type

Partially insulated

Contact material

Brass

Content

1 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

AWG max.

10

AWG (min.)

12

Manufacturer part #

180937

Insulation material

PVC

Cross-section range

4 - 6 mm²

Size

9.5 x 1.2 mm

Features

tin-plated

Type

ICIQ6912FH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591696 Intercable 180937 Blade receptacle tin-plated Connector width: 9.5 mm Connector thickness: 1.2 mm Partially insulated Ye