• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180972 ICQ7020 Crimp connector tin-plated M20 70 mm² 1 pc(s)

Product type
Crimp connector
max. cross section
70 mm²
Thread size
M20
Content
1 pc(s)
Contact material
Copper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 70 mm²

Technical specifications

Product type

Crimp connector

max. cross section

70 mm²

Thread size

M20

Contact material

Copper

Content

1 pc(s)

AWG max.

00

Manufacturer part #

180972

Insulation type

Not insulated

Length

45 mm

Features

tin-plated

Type

ICQ7020

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593010 Intercable 180972 ICQ7020 Crimp connector tin-plated M20 70 mm² 1 pc(s)