• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181035 ICR16590 Crimp cable lug tin-plated 90 ° M5 16 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M5
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M5

Connection angle

90°

Contact material

Copper

Content

1 pc(s)

AWG max.

6

Manufacturer part #

181035

Insulation type

Not insulated

Min. cross section

0.75 mm²

Features

tin-plated

Type

ICR16590

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592152 Intercable 181035 ICR16590 Crimp cable lug tin-plated 90 ° M5 16 mm² 1 pc(s) Piece