• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181099 ICR35645 Crimp cable lug tin-plated 45 ° M6 1 pc(s)

Product type
Crimp cable lug
Thread size
M6
Content
1 pc(s)
Connection angle
45 °
Contact material
Copper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp cable lug

Thread size

M6

Connection angle

45°

Contact material

Copper

Content

1 pc(s)

AWG max.

2

Manufacturer part #

181099

Insulation type

Not insulated

Features

tin-plated

Type

ICR35645

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592479 Intercable 181099 ICR35645 Crimp cable lug tin-plated 45 ° M6 1 pc(s)