• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181129 ICR508S Crimp cable lug for sectioned multicore cables 180 ° M8 50.00 mm² Hole Ø: 8 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
50.00 mm²
Thread size
M8
Hole Ø
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICR508S pipe cable lug for switching devices 50qmm M8 tin-plated R-series

  • Hole Ø: 8 mm
  • Cross section (max.): 50.00 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

50.00 mm²

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

1

Manufacturer part #

181129

Insulation type

Not insulated

Features

for sectioned multicore cables

Type

ICR508S

UKCA

yes

Description

For multi-wired, fine-wired, compressed multi-wired and fine-wired round conductors or sector conductors, design for switching device connections with narrow flange

This text is machine translated.