• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181181 U terminal 0.50 mm² 1.00 mm² Partially insulated Red 1 pc(s) Piece

Packaging type
Piece
Product type
U terminal
Thread size
M4
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIQ14G Crimp terminal DIN46237 0.5-1QMM M4 red fork form

  • Red
  • Cross section (max.): 1.00 mm²

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Red

Thread size

M4

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

181181

Type

ICIQ14G

max. cross section

1.00 mm²

Min. cross section

0.50 mm²

Insulation material

PC

Cross-section range

0.50 - 1.00 mm²

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331911 Intercable 181181 U terminal 0.50 mm² 1.00 mm² Partially insulated Red 1 pc(s) Piece

Description

For multi-strand and fine-strand conductors, hard-soldered in crimping area

This text is machine translated.