• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181287 ICD35890BK Crimp cable lug L-shaped 90 ° M8 Hole Ø: 8 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 8 mm

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

Thread size

M8

Hole Ø

8 mm

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

181287

Features

L-shaped

Type

ICD35890BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593437 Intercable 181287 ICD35890BK Crimp cable lug L-shaped 90 ° M8 Hole Ø: 8 mm 1 pc(s) Piece