• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181467 ICR48G Crimp cable lug tin-plated 180 ° M8 16 mm² Hole Ø: 8 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M8
Hole Ø
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 8 mm
  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

AWG max.

12

Manufacturer part #

181467

Insulation type

Not insulated

Min. cross section

0.75 mm²

Features

tin-plated

Type

ICR48G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591335 Intercable 181467 ICR48G Crimp cable lug tin-plated 180 ° M8 16 mm² Hole Ø: 8 mm 1 pc(s) Piece