• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181510 Ferrule 0.34 mm² Partially insulated Green 1 pc(s) Piece

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.34 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 8 mm
  • Green

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.34 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Green

Content

1 pc(s)

Contact material

Copper

AWG max.

22

Manufacturer part #

181510

Insulation material

Polypropylene (PP)

Length

8 mm

Cross-section x Length

0.34 mm² x 8 mm

Features

tin-plated

Type

ICIAE0348HGRÜ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591758 Intercable 181510 Ferrule 0.34 mm² Partially insulated Green 1 pc(s) Piece