• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181562 ICR106SL Crimp cable lug + peephole, tin-plated 180 ° M6 16 mm² Hole Ø: 6 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M6
Hole Ø
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 6 mm
  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M6

Hole Ø

6 mm

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

AWG max.

8

Manufacturer part #

181562

Insulation type

Not insulated

Min. cross section

0.75 mm²

Features

+ peephole

tin-plated

Type

ICR106SL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591329 Intercable 181562 ICR106SL Crimp cable lug + peephole, tin-plated 180 ° M6 16 mm² Hole Ø: 6 mm 1 pc(s) Piece