• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 182110 Ferrule Partially insulated Grey 1 pc(s)

Product type
Ferrule
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1 pc(s)
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Grey

Technical specifications

Product type

Ferrule

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Grey

Content

1 pc(s)

Contact material

Copper

AWG max.

18

Manufacturer part #

182110

Insulation material

Polypropylene (PP)

Features

tin-plated

Type

ICIAE0758STF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591804 Intercable 182110 Ferrule Partially insulated Grey 1 pc(s)