• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 182345 ICF12016SL Crimp cable lug + peephole, tin-plated 180 ° M16 1 pc(s)

Product type
Crimp cable lug
Thread size
M16
Content
1 pc(s)
Connection angle
180 °
Contact material
Copper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp cable lug

Thread size

M16

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

AWG max.

0000

Manufacturer part #

182345

Insulation type

Not insulated

Features

+ peephole

tin-plated

Type

ICF12016SL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591919 Intercable 182345 ICF12016SL Crimp cable lug + peephole, tin-plated 180 ° M16 1 pc(s)