• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 182481 ICSV314-5 Screw connector flexible: 70-150 mm² fixed: 70-150 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Screw connector
Cross section (flexible) (min.)
70 mm²
Cross section (flexible) (max.)
150 mm²
Cross section (inflexible) (min.)
70 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Screw connector

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

150 mm²

Cross section (inflexible) (min.)

70 mm²

Cross section (inflexible) (max.)

150 mm²

Content

1 pc(s)

Manufacturer part #

182481

Connection

Screw terminal

Insulation material

Plastic

Contact material

Copper

Connector clip features

Insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592272 Intercable 182481 ICSV314-5 Screw connector flexible: 70-150 mm² fixed: 70-150 mm² 1 pc(s) Piece

What kind of Connector Clips & Single Wire Connectors are you looking for?