• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183142 ICC61059 Cable tie 140 mm 3.5 mm Colourless Plastic latch 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
140 mm
Cable tie width
3.5 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Colourless

Cable tie length

140 mm

Cable tie width

3.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

183142

Type

ICC61059

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592390 Intercable 183142 ICC61059 Cable tie 140 mm 3.5 mm Colourless Plastic latch 1 pc(s)