• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183150 ICC61080 Cable tie 280 mm 4.5 mm Colourless Plastic latch 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
280 mm
Cable tie width
4.5 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Colourless

Cable tie length

280 mm

Cable tie width

4.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

183150

Type

ICC61080

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592405 Intercable 183150 ICC61080 Cable tie 280 mm 4.5 mm Colourless Plastic latch 1 pc(s)