• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183183 ICC61204 Cable tie 540 mm 7.5 mm Black Plastic latch 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
540 mm
Cable tie width
7.5 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

540 mm

Cable tie width

7.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

183183

Type

ICC61204

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592382 Intercable 183183 ICC61204 Cable tie 540 mm 7.5 mm Black Plastic latch 1 pc(s)