• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183192 ICC61262 200x3,5mm natur Stahlzunge Cable tie 200 mm 2.5 mm Colourless Steel protrusion 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
2.5 mm
Cable tie features
Steel protrusion
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Colourless

Cable tie length

200 mm

Cable tie width

2.5 mm

Cable tie features

Steel protrusion

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Metal-reinforced plastic

Manufacturer part #

183192

Type

ICC61262 200x3,5mm natur Stahlzunge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592345 Intercable 183192 ICC61262 200x3,5mm natur Stahlzunge Cable tie 200 mm 2.5 mm Colourless Steel protrusion 1 pc(s)