• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183200 ICC61680 Stainless steel cable tie 200 mm 4.5 mm Ball lock, UV-proof 1 pc(s)

Product type
Stainless steel cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
4.5 mm
Cable tie features
Ball lock
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stainless steel cable tie

Content

1 pc(s)

Cable tie length

200 mm

Cable tie width

4.5 mm

Cable tie features

Ball lock

UV-proof

Gearing

Inside

Max. temperature

538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Metal

Manufacturer part #

183200

Type

ICC61680

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592380 Intercable 183200 ICC61680 Stainless steel cable tie 200 mm 4.5 mm Ball lock, UV-proof 1 pc(s)