• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183227 Cable tie 200 mm 4.5 mm Red Plastic latch 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.5 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Red

Cable tie length

200 mm

Cable tie width

4.5 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

183227

Type

183227

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842553 Intercable 183227 Cable tie 200 mm 4.5 mm Red Plastic latch 100 pc(s)

Description

Material: Polyamide 6.6, various colors, halogen-free, continuous use temperature: -40° C to + 85° C.

This text is machine translated.