• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183237 ICC61173 Cable tie 200 mm 7.5 mm Colourless Plastic latch, Releasable, UV-proof 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
7.5 mm
Cable tie features
Plastic latch
Releasable
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Colourless

Cable tie length

200 mm

Cable tie width

7.5 mm

Cable tie features

Plastic latch

Releasable

UV-proof

Gearing

Inside

Max. temperature

75 °C

Min. temperature

-15 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

183237

Type

ICC61173

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592419 Intercable 183237 ICC61173 Cable tie 200 mm 7.5 mm Colourless Plastic latch, Releasable, UV-proof 1 pc(s)