• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183346 ICR5020SL Crimp cable lug + peephole, tin-plated 180 ° M20 Hole Ø: 20 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M20
Hole Ø
20 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 20 mm

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

Thread size

M20

Hole Ø

20 mm

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

AWG max.

1

Manufacturer part #

183346

Insulation type

Not insulated

Features

+ peephole

tin-plated

Type

ICR5020SL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592222 Intercable 183346 ICR5020SL Crimp cable lug + peephole, tin-plated 180 ° M20 Hole Ø: 20 mm 1 pc(s) Piece