• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183356 ICR18514SL Crimp cable lug + peephole, tin-plated 180 ° M14 185 mm² Hole Ø: 14 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M14
Hole Ø
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 14 mm
  • Cross section (max.): 185 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M14

Hole Ø

14 mm

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

183356

Insulation type

Not insulated

Features

+ peephole

tin-plated

Type

ICR18514SL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592158 Intercable 183356 ICR18514SL Crimp cable lug + peephole, tin-plated 180 ° M14 185 mm² Hole Ø: 14 mm 1 pc(s) Piece