• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183554 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Yellow 1 pc(s)

Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Yellow
  • 6.3 mm x 0.8 mm
  • 4 mm² - 6 mm²

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Yellow

Connector thickness

0.8 mm

Insulation type

Insulated

Contact material

Brass

Content

1 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

AWG max.

10

AWG (min.)

12

Manufacturer part #

183554

Insulation material

Polycarbonate

Cross-section range

4 - 6 mm²

Size

6.3 x 0.8 mm

Type

ICIQ668FHVIPC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591476 Intercable 183554 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Yellow 1 pc(s)