• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 185428 ICALF12012 Cable lug M12 120 mm² 1 pc(s)

Product type
Cable lug
max. cross section
120 mm²
Thread size
M12
Content
1 pc(s)
Contact material
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 120 mm²

Technical specifications

Product type

Cable lug

max. cross section

120 mm²

Thread size

M12

Contact material

Aluminium

Content

1 pc(s)

AWG max.

0000

AWG (min.)

0000

Manufacturer part #

185428

Type

ICALF12012

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591999 Intercable 185428 ICALF12012 Cable lug M12 120 mm² 1 pc(s)