• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable AV8280 185665 Cable stripping pliers 1.5 up to 10 mm² 8 up to 16 0 up to 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable stripping pliers

Operating range (diameter)

0 up to 3 mm

Working area diameter (min.)

0 mm

Operating range (diameter) (max.)

3 mm

Working area (cross section)

1.5 up to 10 mm²

Working area cross section (min.)

1.5 mm²

Operating range (cross section) (max.)

10 mm²

Operating range (AWG diameter)

8 up to 16

Operating range (AWG cross section) (min.)

16

Operating range (AWG cross section) (max.)

8 awg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591995 Intercable AV8280 185665 Cable stripping pliers 1.5 up to 10 mm² 8 up to 16 0 up to 3 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.