• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay Push-fit Schneider Electric RXG21F7 2 change-overs Piece 10 pc(s)

Packaging type
Piece
Product type
Interface relay
Contact type
2 change-overs
Mounting type
Push-fit
Type
RXG21F7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

RXG21F7

Permanent current (max.)

5 A

Contact type

2 change-overs

Features

+ test button

Mounting type

Push-fit

Connection

Pin terminal (flat)

Width

13 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983425 Interface relay Push-fit Schneider Electric RXG21F7 2 change-overs Piece 10 pc(s)

Description

Pluggable interface relay in width 13 mm for mounting in the socket by means of robust flat pins. Two relay changers can each be loaded up to 5 A. Mechanical display of the switch position visible in the front (no LED display available). Tool-free operating test lever and test button for testing the changeover or for jog mode. Clear side cover for visual inspection of the contact.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.