• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64126ND QUEEN ESSENTIAL REST AIRBED Airbed (L x W x H) 203 x 152 x 46 cm Grey

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

94 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

272 kg

Factory colour

Grey

Dim

(L x W x H) 203 x 152 x 46 cm

Product type

Airbed

Width

152 cm

Height

46 cm

Length

203 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865495 Intex 64126ND QUEEN ESSENTIAL REST AIRBED Airbed (L x W x H) 203 x 152 x 46 cm Grey

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)