• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64902ND PremaireElevated Airbed (L x W x H) 191 x 99 x 46 cm White, Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Max. load capacity

136 kg

Factory colour

White

Grey

Dim

(L x W x H) 191 x 99 x 46 cm

Product type

Airbed

Width

99 cm

Height

46 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749581 Intex 64902ND PremaireElevated Airbed (L x W x H) 191 x 99 x 46 cm White, Grey

Description

The 99 x 191 x 46 cm air bed "PremAire 1 Airbed" Twin with integrated electrical pump from the Intex PremAire® series is the perfect sleep solution for home use. The revolutionary PremiAire® mattresses offer the perfect combination of luxurious comfort and first class durability. The patented Fiber-Tech™ technology offers unparalleled structural strength and support, further enhanced by heavy and puncture-resistant 2-ply laminated side panels for amazing durability. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The bed has a soft and contoured 2-layer comfort top that offers unparalleled comfort, complemented by an elevated bed height of 46 cm that makes it easy to get the ultimate sleep experience in the bed. The in-built electric pump (220 - 240 V) makes pumping fast and simple and does not require a separate pump. The airbed is inflated within 2 ½ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 136 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)