• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 66571NP Couch (L x W x H) 109 x 229 x 81 cm Beige, Olive

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

130 kg

Factory colour

Beige

Olive

Dim

(L x W x H) 109 x 229 x 81 cm

Weight

14.9 kg

Product type

Couch

Width

229 cm

Height

81 cm

Length

109 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728707 Intex 66571NP Couch (L x W x H) 109 x 229 x 81 cm Beige, Olive

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)