• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex Dog bed Anthracite Size XS/S 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum load: Up to 9 kg
Product type

Dog bed

Suitable for

Inside/outside

Size

XS/S

Factory colour

Anthracite

Length

79 cm

Width

58 cm

Height

22 cm

Weight

2.7 kg

Dim

(L x W x H) 79 x 58 x 22 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402162 Intex Dog bed Anthracite Size XS/S 1 pc(s)

Description

Intex's inflatable dog bed is Ideal for small dogs up to 9 kg. This convenient bed is foldable and inflatable, perfect for home or on the road. The removable cover is easy to wash and keeps the bed fresh and clean. The delivery also includes a handy mini hand pump, with which the bed can be blown up quickly everywhere. Comfort and convenience in one for your little four-legged friend!

This text is machine translated.

Features

  • Luxurious comfort and support
  • Foldable and light design
  • Simply inflate them using the supplied mini hand pump
  • Removable and washable cover

Scope of delivery

  • Mini hand pump

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)