• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intratec MKAAGH12-T MKAAGH12-T Switchboard cabinet Surface-mount No. of partitions = 12 No. of rows = 1

1/5
Product type
Switchboard cabinet
No. of partitions
12
No. of rows
1
Mounting type
Surface-mount
Width
251 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTRATEC MKAAGH12-T Surface mounted distribution box transparent

  • Contains 1 pieces

Technical specifications

  • Material lower part: ABS
  • Material cover/door: Polycarbonate
  • Colour: RAL 9003.
  • Temperature range: -25°C – +60°C
  • Shock resistance: IK07
  • Protection class: IP40
Product type

Switchboard cabinet

No. of partitions

12

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Signal white

Width

251 mm

Height

310 mm

Dim

(W x H x D) 251 x 310 x 96 mm

Depth

96 mm

Content

1 pc(s)

IP40

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307340 Intratec MKAAGH12-T MKAAGH12-T Switchboard cabinet Surface-mount No. of partitions = 12 No. of rows = 1

Description

The new 1-row surface-mounted distributor has been designed as an improved version of the older surface-mounted fuse boxes. The surface-mounted housing consists of a high-quality impact-resistant plastic with transparent door. The AP distributor 1-row 12TE is a IP40 distributor box. Its compact and practical design allows the door to be attached to the left or right. The installation was also simplified by the marking slots and more space was created for cabling within the manifold. The plastic holder means that the insulated terminals are so firmly in position that the terminal strips do not slip out even when the fuse box is flush-mounted on the head. The insulated terminals are made of self-extinguishing material, which has been tested in the glow wire test up to 960 ºC. The 1-row surface-mounted fuse box is particularly suitable for indoor use in dry rooms of apartments and houses. The surface-mounted distributor is supplied with an N and PE terminal. Mounting material for quick mounting is also included. All materials are tested according to the applicable standards IEC 60670.

CLEAR LINES AND COMPACT DIMENSIONS

according to the modern and straight-line design of the DISBOX-T series, this fits into an architectural overall picture. Fuse boxes are an important component of the house electrical system especially with modern architecture and modern smart home functions and therefore with the DISBOX-T series we offer a surface-mounted distribution box, which meets the highest design requirements. Smooth side walls, ultra-flat design and tidy design – DISBOX-T for design lovers. The fuse boxes of the DISBOX-T series have an IP40 degree of protection and are therefore optimally suitable for use in all types of indoor rooms. The surface-mounted fuse box is made of high-quality acrylonitrile butadiene stirene (ABS) and thus conforms to the requirements of halogen-free, UV-stability and ROHS and REACH-conformity. A total of 3 different housing sizes from 12 to 42 module slots are available in this series. Each case size can be supplied with either a white or a transparent door.

SCOPE OF DELIVERY AND EXTENSIVE ACCESSORIES

for the scope of delivery of the DISBOX-T series include not only extensive operating instructions and the insulated PE&N terminals but also all the necessary fixing screws, which enable a quick mounting. We also install all required mounting rails type TS35 in the lower part of the housing. The number and length of the mounting rails depends on the defined number of module slots per housing. If individual module slots are not required, corresponding blind covers are also included in the standard delivery. In addition to the insulated screw terminals used as standard, double-row screw terminals or screwless terminal strips can also be supplied. The normal door lock can be replaced by a security lock on request, which protects access by unauthorized persons. All materials are UV-stable and halogen-free and tested according to applicable standards.

This text is machine translated.