• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intratec MKCAGH8-T MKCAGH8-T Switchboard cabinet Surface-mount No. of rows = 1

1/6
Product type
Switchboard cabinet
No. of rows
1
Mounting type
Surface-mount
Width
215 mm
Height
236 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTRATEC MKCAGH8-T transparent surface-mounted fuse box

  • Contains 1 pieces

Technical specifications

  • Material lower part: ABS
  • Material cover/door: Polycarbonate
  • Colour: RAL 9003.
  • Temperature range: -25°C – +60°C
  • Shock resistance: IK07
  • Protection class: IP40
Product type

Switchboard cabinet

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Signal white

Width

215 mm

Height

236 mm

Dim

(W x H x D) 215 x 236 x 102 mm

Depth

102 mm

Content

1 pc(s)

IP40

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307359 Intratec MKCAGH8-T MKCAGH8-T Switchboard cabinet Surface-mount No. of rows = 1

Description

The 1-row surface-mounted small distributor offers space on a DIN rail for max. 8TE modules such as switches and other components of electrical installation and cable routing. 1TE corresponds to 17.5 millimeters or 1 x circuit breaker 1-pole. The AP distributor has a lockable housing for fuses and switching elements. The surface-mounted distribution box is made of high-quality acrylonitrile butadiene stirene (ABS). The high impact resistance and protection class IP40 of the AP distributor ensure that your fuses are protected against all environmental influences. The surface-mounted distributor housing is supplied with an N and PE terminal. Mounting material for quick mounting of the surface distributor is also included. All materials are tested according to the applicable standards IEC 60670.

ALL-ROUND TALENT FOR THE HIGHEST DEMANDS

The fuse boxes of the DISBOX-MA series possess an IP40 degree of protection and are thus optimally suitable for use in all types of indoor rooms. The surface-mounted fuse box is made of high-quality acrylonitrile butadiene stirene (ABS) and thus conforms to the requirements of halogen-free, UV-stability and ROHS and REACH-conformity. A total of 8 different housing sizes from 8 to 54 module slots are available in this series. Each case size can be supplied with either a white or a transparent door. While the white door prevents the view of the fixtures, the transparent door offers the possibility of visually checking the indicator lights or device conditions at any time. As a surface-mounted distributor, this design offers the possibility of cable entry via the rear wall of the housing. For this purpose, various knockouts are provided in the bottom of the housing for easy break-out.

SCOPE OF DELIVERY AND EXTENSIVE ACCESSORIES

for the scope of delivery of the DISBOX-MA series include not only extensive operating instructions and the insulated PE&N terminals but also all the necessary fixing screws, which enable a quick mounting. We also install all required mounting rails type TS35 in the lower part of the housing. The number and length of the mounting rails depends on the defined number of module slots per housing. If individual module slots are not required, corresponding blind covers are also included in the standard delivery. In addition to the insulated screw terminals used as standard, double-row screw terminals or screwless terminal strips can also be supplied. The normal door lock can be replaced by a security lock on request, which protects access by unauthorized persons. All materials are UV-stable and halogen-free and tested according to applicable standards.

This text is machine translated.