• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intratec MKCUGH12-W MKCUGH12-W Switchboard cabinet Flush mount No. of rows = 1

1/5
Product type
Switchboard cabinet
No. of rows
1
Mounting type
Flush mount
Width
283 mm
Height
232 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTRATEC MKCUGH12-W flush-mounted fuse box white

  • Contains 1 pieces

Technical specifications

  • Material lower part: ABS
  • Cover/door material: ABS
  • Colour: RAL 9003.
  • Temperature range: -25°C – +60°C
  • Shock resistance: IK07
  • Protection class: IP40
Product type

Switchboard cabinet

with PE and N terminals

Yes

No. of rows

1

Mounting type

Flush mount

Factory colour

Signal white

Width

283 mm

Height

232 mm

Dim

(W x H x D) 283 x 232 x 106 mm

Depth

106 mm

Content

1 pc(s)

IP40

Material

Acrylonitrile butadiene styrene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307386 Intratec MKCUGH12-W MKCUGH12-W Switchboard cabinet Flush mount No. of rows = 1

Description

The flush-mounted 1-row distribution box is a lockable flush-mounted distributor for fuses and switching elements. The small distribution box for sub-distribution and cable protection in the living area is made of high-quality acrylonitrile butadiene stirene (ABS). The high impact resistance and protection class IP40 of the distribution cabinet ensure that your fuses are protected against all environmental influences. In total, you can install up to 12TE of modules and switches in the 1-row UP fuse box. The flush-mounted distributor housing is supplied with an N and PE clamp and wall box. Mounting material for quick mounting is also included. All materials are tested according to the applicable standards IEC 60670.

IN

contrast to our other flush-mounted distribution boxes, WE have provided the MT series with a slightly raised structure with a rounded front door. This design gives the fuse box a special look and at first glance suggests a very flat fuse box. This design is unique and stands out from the rest of our range. The fuse boxes of the DISBOX-MT series have an IP40 degree of protection and are therefore optimally suitable for use in all types of indoor rooms. The flush-mounted fuse box is made of high-quality acrylonitrile butadiene stirene (ABS) and thus conforms to the requirements of halogen-free, UV-stability and ROHS and REACH-conformity. A total of 7 different housing sizes from 8 to 54 module slots are available in this series. Each case size can be supplied with either a white or a transparent door.

SCOPE OF SUPPLY AND EXTENSIVE ACCESSORIES

for the scope of supply of the DISBOX-MT series include in addition to extensive operating instructions and the insulated PE&N terminals also all the necessary fixing screws, which enable a quick mounting. We also install all required mounting rails type TS35 in the lower part of the housing. The number and length of the mounting rails depends on the defined number of module slots per housing. If individual module slots are not required, corresponding blind covers are also included in the standard delivery. In addition to the insulated screw terminals used as standard, double-row screw terminals or screwless terminal strips can also be supplied. The normal door lock can be replaced by a security lock on request, which protects access by unauthorized persons. All materials are UV-stable and halogen-free and tested according to applicable standards.

This text is machine translated.