• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intratec MKDGH24-01 MKDGH24-01 Switchboard cabinet Surface-mount No. of rows = 2

1/7
Product type
Switchboard cabinet
No. of rows
2
Mounting type
Surface-mount
Width
319 mm
Height
384 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTRATEC MKDGH24-01 moist room distributor surface-mounted

  • Contains 1 pieces

Technical specifications

  • Material lower part: ASA
  • Material cover/door: Polycarbonate
  • Colour RAL 7035
  • Temperature range: -25°C – +60°C
  • Shock resistance: IK08
  • Protection system: IP65
Product type

Switchboard cabinet

with PE and N terminals

Yes

No. of rows

2

Mounting type

Surface-mount

Factory colour

Light grey

Width

319 mm

Height

384 mm

Dim

(W x H x D) 319 x 384 x 144 mm

Depth

144 mm

Content

1 pc(s)

IP65

Material

ASA

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307337 Intratec MKDGH24-01 MKDGH24-01 Switchboard cabinet Surface-mount No. of rows = 2

Description

This moisture-proof surface-mounted fuse box 2-row of protection class IP65 is a lockable distributor housing for fuses and switching elements that are to be installed in damp rooms such as basements, garages or gardens. It is a high-quality IP65 surface-mounted distributor made of acrylester-stirene-acrylonitrile (ASA). This junction box is thus weather-resistant than conventional ABS housings. The high impact resistance and protection class of the distribution box ensure that your fuses are protected against all environmental influences. The housing of the wet room distribution box for 24 modules is supplied with an N / PE terminal and has prefabricated cable entries on all sides. Mounting material and installation instructions for quick electrical installation are also included. All materials are UV-stable and halogen-free and tested according to applicable standards.

Moist room distributor for the highest demands

The fuse boxes of the DISBOX-F series possess an IP65 degree of protection and are thus optimally suitable for use in damp rooms. The surface-mounted wet room distributor is made of high-quality acrylester-stirene-acrylonitrile (ASA) and thus weather-resistant than conventional ABS-casing. The high impact resistance and protection class IP65 of the fuse box ensure that all fuses and residual current operated circuit breakers within the distributor are protected against all environmental influences in dry and damp rooms. All fuse boxes in this row are fitted with transparent doors, which was designed to allow visual inspection of the fittings without opening the door.

The scope of supply and accessories

of delivery of the DISBOX-F series include a comprehensive operating manual and the PE&N terminals as well as all the necessary fixing screws, which enable a quick installation. We also install all required mounting rails type TS35 in the lower part of the housing. The number and length of the mounting rails depends on the defined number of module slots per housing. In addition to the insulated screw terminals used as standard, double-row screw terminals or screwless terminal strips can also be supplied. The normal double-bit door lock can be exchanged for a security lock on request, which protects access by unauthorized persons. All materials are UV-stable and halogen-free and tested according to applicable standards.

This text is machine translated.