User & Safety Instructions 3090089 Inventables Bit set MBS-IN-03
Description
The inventory bit sets are optimized for use with the X-Carve and the associated CAM software. The shaft fits perfectly into the chuck of the spindle and enables a positive connection. In addition, the appropriate cutter can be selected in the Easel CAM software, which allows various parameters to be set accordingly for the cutter in the same course. This allows for a perfect result as well as work that is gentle on the material.
This text is machine translated.
Features
Inventable bit set for wood, plastic & aluminum
8 Bits
Spiral and routers
Scope of delivery
2x One-sided spiral cutter 1/8"
2x 1/8" bilateral cutter
2x Two-sided 1/8" routers
2x Two-sided 1/16" routers
Description
The inventory bit sets are optimized for use with the X-Carve and the associated CAM software. The shaft fits perfectly into the chuck of the spindle and enables a positive connection. In addition, the appropriate cutter can be selected in the Easel CAM software, which allows various parameters to be set accordingly for the cutter in the same course. This allows for a perfect result as well as work that is gentle on the material.