User & Safety Instructions 3090094 Inventables Bit set MBS-IN-08
Description
The inventory bit sets are optimized for use with the X-Carve and the associated CAM software. The shaft fits perfectly into the chuck of the spindle and enables a positive connection. In addition, the appropriate cutter can be selected in the Easel CAM software, which allows various parameters to be set accordingly for the cutter in the same course. This allows for a perfect result as well as work that is gentle on the material. The V-Carving cutters were developed for producing details in hardwood.
This text is machine translated.
Features
Inventives 1/4 V Carving
2 Cutter
Cutter 60° & 90°
Scope of delivery
1/4 60°
1/4 90°
Description
The inventory bit sets are optimized for use with the X-Carve and the associated CAM software. The shaft fits perfectly into the chuck of the spindle and enables a positive connection. In addition, the appropriate cutter can be selected in the Easel CAM software, which allows various parameters to be set accordingly for the cutter in the same course. This allows for a perfect result as well as work that is gentle on the material. The V-Carving cutters were developed for producing details in hardwood.