• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inventables Upgrade kit MBS-IN-10-02

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Upgrade kit

Width

9 mm

Manufacturer part #

MBS-IN-10-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090099 Inventables Upgrade kit MBS-IN-10-02

Description

Improve cutting speed, ablation performance and reliability. With this upgrade kit, your X-Carve can achieve a higher abrasion performance, cutting speed and reliability after a maximum of 90 minutes of setup time. Replace the 6 mm wide 2GT-belt with a 9 mm wide 3GT-belt and a stepper motor   by increase the torque by up to 50%.

This text is machine translated.

Features

  • Inventable belt kit
  • Installation time:90 min.
  • Improved performance
  • 9mm 3GT-belts
  • 212 oz-in NEMA 23 stepper motors for X and Y
  • 50% more torque than standard

Scope of delivery

  • 1x 9mm 3GT-belts (3.5 meters)
  • 6x 9 mm belt clips
  • 6x 9 mm belt sleeves
  • 6x 9 mm wide belt pulley
  • 3x 212 oz-in NEMA 23 stepper motors for X and Y with 50% more torque than standard

Hints

Note: X-Carve machines purchased in 2015 or earlier require updated X, Y1, Y2, and Z stepper motor cable assemblies.

More interesting products

(*All information is plus legal VAT)