• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inventables Upgrade kit MBS-IN-10-03

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Upgrade kit

Manufacturer part #

MBS-IN-10-03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090100 Inventables Upgrade kit MBS-IN-10-03

Description

Improve stiffness and accuracy of your X-Carve and add 2" gantry freedom. The Z axis and height improvements in this kit improve the stiffness, accuracy and rack clearance of X-Carve. With an additional 2 inch Z-axis path, this kit doubles almost the milled volume of X-Carve. Direct drive configuration eliminates the need for the drive belt and improves accuracy and reliability Reduce adjustments and maintenance Increase rack spacing from 2.5" to 4.5" Increase the maximum width of the matching plate from 34.75" to 37". The unique shape prevents the machine from interfering with the dust cover when it is in the XY position Keep the chips in the working area of the machine.

This text is machine translated.

Features

  • X-Carve upgrade kit
  • Improved performance
  • Increase rack space from 2.5" to 4.5"
  • Increase the maximum width of the matching plate from 34.75" to 37"
  • Higher trimming volume
  • Installation time approx. 60 min.

Scope of delivery

  • 1x direct drive Z-axle with improved 212 oz.-pin stepper motor (+50% torque) 2" riser pipes 
  • 8x Acrylic dust protection grilles / reinforcements

Hints

Note: X-Carve machines purchased in 2015 or earlier require updated X, Y1, Y2, and Z stepper motor cable assemblies.

More interesting products

(*All information is plus legal VAT)