• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverter VOLTCRAFT MSW 2000-12-G 2000 W 10.5 - 15 V DC Screw terminals

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inverter MSW 2000-12-G, Deutsche Version

  • 2000 W continuous power supply
  • 12V / 24V input voltage
  • Output voltage N/AModified sine wave

Our service for you

Technical specifications

  • USB output: 5 V/DC Max. 500 mA
Input voltage

10.5 - 15 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

2000 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

USB 2.0 port A

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Remote control

No

Weight

3.5 kg

Cooling method

Fan

Width

152 mm

Height

90 mm

Length

340 mm

Peak output power

3000 W

Standby consumption

<1.2 A

Type

MSW 2000-12-G

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277786 Inverter VOLTCRAFT MSW 2000-12-G 2000 W 10.5 - 15 V DC Screw terminals

Warranty Terms

Warranty Terms 1277786 Inverter VOLTCRAFT MSW 2000-12-G 2000 W 10.5 - 15 V DC Screw terminals

Description

The inverter changes direct current to alternating current in the form of a modified sine wave. This enables supplying power to devices in your car, campervan, mobile home, on your boat, or at a holiday home. Peak power levels of 3000 W, a stable N/A output and a conversion efficiency of 85 % ensure suitability for a wide range of devices. The inverter also features a range of protective measures that ensure safe operation and long product life. In short, quality products that come with two sockets and provide excellent value for money.

Features

  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • Additional USB port.

Scope of delivery

  • Inverter
  • 2 red and 2 black screw terminals with cables
  • User manual

Accessories

(*All information is plus legal VAT)