
Highlights & Details
ipc-computer rch. Batt. 72Wh for yoga slim 7-15IMH05
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 72Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Compatible with
IdeaPad 5 Pro 16ARH7 (82SN)
IdeaPad 5 Pro 16IAH7 (82SK)
IdeaPad 5 Pro-16ACH6 (82L5)
IdeaPad 5 Pro-16IHU6 (82L9)
IdeaPad Creator 5-16ACH6 (82L6)
- replaces original battery
5B11B66552
5B11B66554
5B11N52002
- Capacity (mAh, Ah)
4650 mAh
- Technology
LiPo
- Voltage
15.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
72.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814902 ipc-computer Laptop battery Akku CS-LVP516NB (Replace) 15.40 V 4650 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








