
Highlights & Details
ipc-computer rech.battery 47Wh for Pavilion 15-eg0000
- 3 batteries.
- Li-polymer rechargeable battery
- Convincing power with 47 Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Compatible with
17-cn0000
17-cn1000
17-cn2000
17-cn3000
17-cn4000
- replaces original battery
HSTNN-IB90
- Capacity (mAh, Ah)
4150 mAh
- Technology
LiPo
- Voltage
11.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
47.00 Wh
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765882 ipc-computer Laptop battery Akku HW03 REPLACE (B-Ware) 11.40 V 4150 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







