
Highlights & Details
ipc-computer battery 40Wh for Envy 17-a000
- 3 batteries.
- Li-polymer rechargeable battery
- Impressive power with 40Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Capacity (mAh, Ah)
3500 mAh
- Technology
LiPo
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
40.00 Wh
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3842528 ipc-computer Laptop battery Akku LK03XL REPLACE (B-Ware) 11.55 V 3500 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







