
Highlights & Details
ipc-computer battery 53.9Wh for Clevo
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 53.9Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Compatible with
Book XP1508 (P955HQ)
Erazer X17801 (P970RC-M)
GameStar Notebook Pro 16 (P960EP6)
Gamestar Notebook Pro 17
GameStar Notebook Ultra 17 (23133) (P970ED)
- replaces original battery
40070568
6-87-P95NS-62B00
CS-CLP960NB
- Capacity (mAh, Ah)
3550 mAh
- Technology
LiPo
- Voltage
15.20 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
53.90 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3842505 ipc-computer Laptop battery Akku P970BAT-4 REPLACE 15.20 V 3550 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






