
Highlights & Details
ipc-computer battery 52.4Wh for MSI MS-1581
- 3 batteries.
- Li-polymer rechargeable battery
- Impressive power with 52.4Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Compatible with
Alpha 15 B5EE/B5EEK (MS-158L)
Bravo 15 (B55DD)
Bravo 15 B5DD (MS-158K)
Bravo 15 B7EC/B7ECP (MS-158P)
Bravo 15 B7ED/B7EDP (MS-158P)
- replaces original battery
CS-MSL760NB
S9N-0B3A2E1-AQ2
S9N-0B3A2G2-SB3
- Capacity (mAh, Ah)
4600 mAh
- Technology
LiPo
- Voltage
11.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
52.40 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812582 ipc-computer Laptop battery Akku S9N-0B3A2E0-AQ2 REPLACE 11.40 V 4600 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





