
Highlights & Details
ipc-computer battery 62.32Wh for MSI MS-1542
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 62.32Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
IPC-Computer
- Compatible with
Alpha 17 C7VF/C7VG (MS-17KK)
GE67HX 12UGS/12UHS (MS-1545)
GE67HX Raider 12UGS/12UHS (MS-1545)
GP66 10UE/10UG/10UH (MS-1542)
GP66 11UG/11UH/11UE (MS-1543)
- replaces original battery
BTY557
CS-MSP660NB
S9N0K4A200SB3
- Capacity (mAh, Ah)
4100 mAh
- Technology
LiPo
- Voltage
15.20 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
62.32 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812578 ipc-computer Laptop battery Akku S9N-0K4A200-SB3 REPLACE 15.20 V 4100 mAh IPC-Computer
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






