
Highlights & Details
IPC computer battery C21N515 34Wh for X756UA
- 2-cell Li-polymer battery
- Impressive power with 34Wh watt-hours
Technical specifications
- Energy 34 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus F756UJ
Asus Pro Essential P756UA
Asus X756UX
Asus X756UA
Asus R753UB
Asus F756UA
Asus F756UQ
Asus Pro Essential P756UQ
Asus R753UX
Asus R753UQ
Show more
- replaces original battery
0B200-01800200
0B200-01800100
C21N1515
- Capacity (mAh, Ah)
4650 mAh
- Technology
Li-ion
- Voltage
7.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
34 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341805 ipc-computer Laptop battery C21N515 REPLACE 7.4 V 4650 mAh Asus
Description
The IPC-computer batteries offer a more favorable alternative to the original batteries. Unleash the original performance and running time of your notebook with our IPC-computer replacement battery. With more than 10 years of experience in the field of notebook batteries, the IPC-computer stands for highest quality and safety. Trust IPC computers for a world-class mobile experience to keep your notebook performing for longer and keep you productive.
This text is machine translated.
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















