
Highlights & Details
IPC-computer replacement battery for Lenovo
- Optimal fit
- High-quality and langelbig
- Powerful Samsung/LG-cells are installed
- This text is machine translated.
Technical specifications
- Energy 32 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo B40-30
Lenovo B40-80
Lenovo B41-80
Lenovo B50-80
Lenovo E40-30
Lenovo E50-80
Lenovo IdeaPad 305-14IBD (80R1)
Lenovo Ideapad E50-70
- replaces original battery
121500242
121500243
121500244
L13S4A01
5B10K10153
45N1187
45N1186
- Capacity (mAh, Ah)
2200 mAh
- Technology
Li-ion
- Voltage
14.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1826503 ipc-computer Laptop battery L12M4E55 14.4 V 2200 mAh Lenovo
Description
High-quality and high-performance spare battery of IPC forLenovo notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















