• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 123066 L clamp Product size (length): 500 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G-clamp 500 x120mm 30 x 8

Our service for you

Technical specifications

Product type

L clamp

Length

500 mm

Content

1 pc(s)

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381508 IRONSIDE 123066 L clamp Product size (length): 500 mm

Description

Professional quality

This text is machine translated.