• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 152226 Alu spirit level incl. anti-slip pad 60 cm 0.05 mm/m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of spirit levels: 3
  • Color: Yellow
Product type

Alu spirit level

Features

incl. anti-slip pad

Length

60 cm

Level accuracy

0.05 mm/m

Material

Aluminium

Material properties

Aluminium alloy

Type

152226

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382374 IRONSIDE 152226 Alu spirit level incl. anti-slip pad 60 cm 0.05 mm/m

Description

Aluminum spirit level
With Plumb-Site Dual-View
Three strong and unbreakable acrylic bottles
The liquid level has a high resistance to UV radiation.
Made of aluminum
With 3 bubble levels
With two ergonomic non-slip handles
Length: 60 cm
Accuracy in 0.05 mm / m - 0.029 ° = 0.5 mm / m.
Shock-absorbing two-component end caps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.